
IPG20N06S2L65AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N06S2L65AATMA1TR-ND - Tape & Reel (TR) IPG20N06S2L65AATMA1CT-ND - Cut Tape (CT) IPG20N06S2L65AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L65AATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 43W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L65AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 25V | |
Power - Max | 43W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 21,55500 Kč | 215,55 Kč |
| 100 | 14,39400 Kč | 1 439,40 Kč |
| 500 | 11,32280 Kč | 5 661,40 Kč |
| 1 000 | 10,33492 Kč | 10 334,92 Kč |
| 2 000 | 10,08064 Kč | 20 161,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,23581 Kč | 41 179,05 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |




