Mosfet Array 40V 20A (Tc) 26W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N04S4L18AATMA1

DigiKey Part Number
448-IPG20N04S4L18AATMA1TR-ND - Tape & Reel (TR)
448-IPG20N04S4L18AATMA1CT-ND - Cut Tape (CT)
448-IPG20N04S4L18AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N04S4L18AATMA1
Description
MOSFET 2N-CH 40V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 20A (Tc) 26W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N04S4L18AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
18mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1071pF @ 25V
Power - Max
26W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,73300 Kč217,33 Kč
10014,48020 Kč1 448,02 Kč
50011,36370 Kč5 681,85 Kč
1 00010,36083 Kč10 360,83 Kč
2 0009,51724 Kč19 034,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,60456 Kč43 022,80 Kč
10 0008,04072 Kč80 407,20 Kč
15 0007,75358 Kč116 303,70 Kč
25 0007,61702 Kč190 425,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč