IPG20N04S4L07AATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 995
Unit Price: 54,38000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 432
Unit Price: 51,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 419
Unit Price: 51,66000 Kč
Datasheet
Mosfet Array 40V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N04S4L07AATMA1

DigiKey Part Number
IPG20N04S4L07AATMA1TR-ND - Tape & Reel (TR)
IPG20N04S4L07AATMA1CT-ND - Cut Tape (CT)
IPG20N04S4L07AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N04S4L07AATMA1
Description
MOSFET 2N-CH 40V 20A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 40V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N04S4L07AATMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.2V @ 30µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
50nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
3980pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
65W
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount, Wettable Flank
Drain to Source Voltage (Vdss)
40V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A
Supplier Device Package
PG-TDSON-8-10
Rds On (Max) @ Id, Vgs
7.2mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQM076NH04DCR RLGTaiwan Semiconductor Corporation9951801-TQM076NH04DCRRLGCT-ND54,38000 KčSimilar
TSM076NH04DCR RLGTaiwan Semiconductor Corporation4 4321801-TSM076NH04DCRRLGCT-ND51,66000 KčSimilar
TSM076NH04LDCR RLGTaiwan Semiconductor Corporation4 4191801-TSM076NH04LDCRRLGCT-ND51,66000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1038,84600 Kč388,46 Kč
10026,45120 Kč2 645,12 Kč
50021,14204 Kč10 571,02 Kč
1 00019,43533 Kč19 435,33 Kč
2 00018,00022 Kč36 000,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,44799 Kč82 239,95 Kč
10 00015,48947 Kč154 894,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč