


IPG20N04S412ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S412ATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S412ATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S412ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S412ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 41W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S412ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470pF @ 25V | |
Power - Max | 41W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 100 | 16,57580 Kč | 1 657,58 Kč |
| 500 | 13,07966 Kč | 6 539,83 Kč |
| 1 000 | 11,95521 Kč | 11 955,21 Kč |
| 2 000 | 11,07739 Kč | 22 154,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,98614 Kč | 49 930,70 Kč |
| 10 000 | 9,35415 Kč | 93 541,50 Kč |
| 15 000 | 9,05014 Kč | 135 752,10 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



