


IPG20N04S408AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N04S408AATMA1TR-ND - Tape & Reel (TR) IPG20N04S408AATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPG20N04S408AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 65W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2940pF @ 25V |
Series | Power - Max 65W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 100 | 31,46340 Kč | 3 146,34 Kč |
| 500 | 25,32988 Kč | 12 664,94 Kč |
| 1 000 | 23,35839 Kč | 23 358,39 Kč |
| 2 000 | 21,70112 Kč | 43 402,24 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



