
IPG16N10S4L61AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG16N10S4L61AATMA1TR-ND - Tape & Reel (TR) 448-IPG16N10S4L61AATMA1CT-ND - Cut Tape (CT) 448-IPG16N10S4L61AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG16N10S4L61AATMA1 |
Description | MOSFET 2N-CH 100V 16A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 100V 16A 29W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG16N10S4L61AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 845pF @ 25V | |
Power - Max | 29W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 24,71300 Kč | 247,13 Kč |
| 100 | 16,62530 Kč | 1 662,53 Kč |
| 500 | 13,15582 Kč | 6 577,91 Kč |
| 1 000 | 12,10964 Kč | 12 109,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,08598 Kč | 50 429,90 Kč |
| 10 000 | 9,89350 Kč | 98 935,00 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |






