N-Channel 200 V 15.4A (Ta), 138A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF067N20NM6ATMA1

DigiKey Part Number
448-IPF067N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPF067N20NM6ATMA1CT-ND - Cut Tape (CT)
448-IPF067N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF067N20NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15.4A (Ta), 138A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 100A, 15V
Vgs(th) (Max) @ Id
4.5V @ 253µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10114,81700 Kč1 148,17 Kč
10088,70190 Kč8 870,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,46935 Kč72 469,35 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč