IPF009N04NF2SATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF016N06NF2SATMA1

DigiKey Part Number
448-IPF016N06NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF016N06NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF016N06NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF016N06NF2SATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta), 223A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-7-U02
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.3V @ 129µA
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-U02
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
1044,62600 Kč446,26 Kč
10030,99190 Kč3 099,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,14343 Kč18 514,74 Kč
1 60021,57888 Kč34 526,21 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč