


FDB0165N807L | |
|---|---|
DigiKey Part Number | FDB0165N807LTR-ND - Tape & Reel (TR) FDB0165N807LCT-ND - Cut Tape (CT) FDB0165N807LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0165N807L |
Description | MOSFET N-CH 80V 310A TO263-7 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 310A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | FDB0165N807L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 304 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23660 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 132,26400 Kč | 1 322,64 Kč |
| 100 | 106,13760 Kč | 10 613,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 97,25999 Kč | 77 807,99 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |


