
IPDQ60T022S7AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60T022S7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60T022S7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ60T022S7AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60T022S7AXTMA1 |
Description | AUTOMOTIVE_COOLMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 90A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60T022S7AXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 23A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.43mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 12 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5640 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 187,99500 Kč | 1 879,95 Kč |
| 25 | 175,03080 Kč | 4 375,77 Kč |
| 100 | 160,77120 Kč | 16 077,12 Kč |
| 250 | 153,97580 Kč | 38 493,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 147,82816 Kč | 110 871,12 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |







