
IPD90N10S4L06ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N10S4L06ATMA1TR-ND - Tape & Reel (TR) IPD90N10S4L06ATMA1CT-ND - Cut Tape (CT) IPD90N10S4L06ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N10S4L06ATMA1 |
Description | MOSFET N-CH 100V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N10S4L06ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6250 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 47,48800 Kč | 474,88 Kč |
| 100 | 32,69100 Kč | 3 269,10 Kč |
| 500 | 26,36760 Kč | 13 183,80 Kč |
| 1 000 | 24,33524 Kč | 24 335,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,13678 Kč | 55 341,95 Kč |
| 5 000 | 20,77904 Kč | 103 895,20 Kč |
| 7 500 | 20,08774 Kč | 150 658,05 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |





