Parametric Equivalent
Similar

IPD90N04S3H4ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N04S3H4ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD90N04S3H4ATMA1 |
Description | MOSFET N-CH 40V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 115W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 65µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N04S3H4ATMA1 | Infineon Technologies | 8 303 | IPD90N04S3H4ATMA1TR-ND | 33,57737 Kč | Parametric Equivalent |
| STD95N4LF3 | STMicroelectronics | 2 406 | 497-8776-1-ND | 53,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,33046 Kč | 58 326,15 Kč |
| 5 000 | 21,93694 Kč | 109 684,70 Kč |
| 7 500 | 21,22745 Kč | 159 205,88 Kč |
| Unit Price without VAT: | 23,33046 Kč |
|---|---|
| Unit Price with VAT: | 28,22986 Kč |



