
IPD90N03S4L02ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N03S4L02ATMA1TR-ND - Tape & Reel (TR) IPD90N03S4L02ATMA1CT-ND - Cut Tape (CT) IPD90N03S4L02ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N03S4L02ATMA1 |
Description | MOSFET N-CH 30V 90A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N03S4L02ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 9750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 32,71200 Kč | 327,12 Kč |
| 100 | 22,32770 Kč | 2 232,77 Kč |
| 500 | 17,88366 Kč | 8 941,83 Kč |
| 1 000 | 17,56223 Kč | 17 562,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,34818 Kč | 35 870,45 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |



