
IPD70P04P409ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD70P04P409ATMA2TR-ND - Tape & Reel (TR) 448-IPD70P04P409ATMA2CT-ND - Cut Tape (CT) 448-IPD70P04P409ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70P04P409ATMA2 |
Description | MOSFET P-CH 40V 73A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 73A (Tc) 75W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70P04P409ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 100 | 17,96800 Kč | 1 796,80 Kč |
| 500 | 14,22572 Kč | 7 112,86 Kč |
| 1 000 | 13,02191 Kč | 13 021,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,71924 Kč | 29 298,10 Kč |
| 5 000 | 10,91442 Kč | 54 572,10 Kč |
| 7 500 | 10,50454 Kč | 78 784,05 Kč |
| 12 500 | 10,04412 Kč | 125 551,50 Kč |
| 17 500 | 10,02655 Kč | 175 464,62 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |





