N-Channel 650 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R380E6ATMA1

DigiKey Part Number
448-IPD65R380E6ATMA1TR-ND - Tape & Reel (TR)
448-IPD65R380E6ATMA1CT-ND - Cut Tape (CT)
448-IPD65R380E6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R380E6ATMA1
Description
MOSFET N-CH 650V 10.6A TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD65R380E6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 320µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 3.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD16N60M2STMicroelectronics3 393497-15461-1-ND45,15000 KčSimilar
In-Stock: 4 442
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,73600 Kč327,36 Kč
10022,26000 Kč2 226,00 Kč
50017,78026 Kč8 890,13 Kč
1 00016,33980 Kč16 339,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,78133 Kč36 953,33 Kč
5 00013,81853 Kč69 092,65 Kč
7 50013,32830 Kč99 962,25 Kč
12 50013,13951 Kč164 243,88 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč