N-Channel 650 V 3.2A (Tc) 28W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 3.2A (Tc) 28W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R1K4C6ATMA1

DigiKey Part Number
448-IPD65R1K4C6ATMA1TR-ND - Tape & Reel (TR)
448-IPD65R1K4C6ATMA1CT-ND - Cut Tape (CT)
448-IPD65R1K4C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R1K4C6ATMA1
Description
MOSFET N-CH 650V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 3.2A (Tc) 28W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD65R1K4C6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 281
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,44400 Kč194,44 Kč
10012,88230 Kč1 288,23 Kč
50010,06224 Kč5 031,12 Kč
1 0009,15450 Kč9 154,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,17183 Kč20 429,58 Kč
5 0007,56453 Kč37 822,65 Kč
7 5007,25515 Kč54 413,62 Kč
12 5006,90764 Kč86 345,50 Kč
17 5006,70193 Kč117 283,77 Kč
25 0006,55663 Kč163 915,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč