N-Channel 600 V 9.9A (Tc) 82W (Tc) Surface Mount PG-TO252-3-344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R650CEAUMA1

DigiKey Part Number
448-IPD60R650CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R650CEAUMA1CT-ND - Cut Tape (CT)
448-IPD60R650CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R650CEAUMA1
Description
CONSUMER
Customer Reference
Detailed Description
N-Channel 600 V 9.9A (Tc) 82W (Tc) Surface Mount PG-TO252-3-344
Datasheet
 Datasheet
EDA/CAD Models
IPD60R650CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
82W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-344
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,12600 Kč161,26 Kč
10010,61450 Kč1 061,45 Kč
5008,25012 Kč4 125,06 Kč
1 0007,48852 Kč7 488,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,66392 Kč16 659,80 Kč
5 0006,15418 Kč30 770,90 Kč
7 5005,89456 Kč44 209,20 Kč
12 5005,60284 Kč70 035,50 Kč
17 5005,57497 Kč97 561,98 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč