


IPD60R2K1CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R2K1CEAUMA1TR-ND - Tape & Reel (TR) IPD60R2K1CEAUMA1CT-ND - Cut Tape (CT) IPD60R2K1CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R2K1CEAUMA1 |
Description | MOSFET N-CH 600V 2.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.3A (Tc) 38W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R2K1CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 760mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,96500 Kč | 696,50 Kč |
| 500 | 5,32636 Kč | 2 663,18 Kč |
| 1 000 | 4,79804 Kč | 4 798,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,22538 Kč | 10 563,45 Kč |
| 5 000 | 3,87123 Kč | 19 356,15 Kč |
| 7 500 | 3,69075 Kč | 27 680,62 Kč |
| 12 500 | 3,48799 Kč | 43 599,88 Kč |
| 17 500 | 3,36792 Kč | 58 938,60 Kč |
| 25 000 | 3,25121 Kč | 81 280,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









