N-Channel 600 V 3.2A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 3.2A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R1K4C6ATMA1

DigiKey Part Number
IPD60R1K4C6ATMA1TR-ND - Tape & Reel (TR)
IPD60R1K4C6ATMA1CT-ND - Cut Tape (CT)
IPD60R1K4C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R1K4C6ATMA1
Description
MOSFET N-CH 600V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 3.2A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R1K4C6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 90µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
28.4W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD5N80K5STMicroelectronics1 366497-16929-1-ND51,45000 KčSimilar
STD6N62K3STMicroelectronics36497-STD6N62K3CT-ND61,31000 KčSimilar
In-Stock: 210
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,18700 Kč211,87 Kč
10013,98470 Kč1 398,47 Kč
50010,89166 Kč5 445,83 Kč
1 0009,89573 Kč9 895,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,81756 Kč22 043,90 Kč
5 0008,15117 Kč40 755,85 Kč
7 5007,81168 Kč58 587,60 Kč
12 5007,43032 Kč92 879,00 Kč
17 5007,20451 Kč126 078,93 Kč
25 0006,98511 Kč174 627,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč