
IPD60R1K0CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R1K0CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R1K0CEAUMA1CT-ND - Cut Tape (CT) 448-IPD60R1K0CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R1K0CEAUMA1 |
Description | MOSFET N-CH 600V 6.8A 61W TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.8A (Tc) 61W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R1K0CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 61W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3-344 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD7ANM60N | STMicroelectronics | 0 | 497-13940-1-ND | 2,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 9,94600 Kč | 994,60 Kč |
| 500 | 7,64688 Kč | 3 823,44 Kč |
| 1 000 | 6,90546 Kč | 6 905,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,10240 Kč | 15 256,00 Kč |
| 5 000 | 5,60587 Kč | 28 029,35 Kč |
| 7 500 | 5,35288 Kč | 40 146,60 Kč |
| 12 500 | 5,06857 Kč | 63 357,12 Kč |
| 17 500 | 4,90027 Kč | 85 754,72 Kč |
| 25 000 | 4,73670 Kč | 118 417,50 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |








