
IPD50N08S413ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD50N08S413ATMA1TR-ND - Tape & Reel (TR) 448-IPD50N08S413ATMA1CT-ND - Cut Tape (CT) 448-IPD50N08S413ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N08S413ATMA1 |
Description | MOSFET N-CH 80V 50A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 72W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N08S413ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1711 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.2mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 33µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,36300 Kč | 283,63 Kč |
| 100 | 19,00350 Kč | 1 900,35 Kč |
| 500 | 14,98884 Kč | 7 494,42 Kč |
| 1 000 | 13,69727 Kč | 13 697,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,29924 Kč | 30 748,10 Kč |
| 5 000 | 11,43545 Kč | 57 177,25 Kč |
| 7 500 | 10,99549 Kč | 82 466,18 Kč |
| 12 500 | 10,50133 Kč | 131 266,62 Kč |
| 17 500 | 10,20883 Kč | 178 654,53 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |




