
IPD30N06S2L23ATMA3 | |
|---|---|
DigiKey Part Number | IPD30N06S2L23ATMA3TR-ND - Tape & Reel (TR) IPD30N06S2L23ATMA3CT-ND - Cut Tape (CT) IPD30N06S2L23ATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S2L23ATMA3 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S2L23ATMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 100 | 17,55430 Kč | 1 755,43 Kč |
| 500 | 13,88514 Kč | 6 942,57 Kč |
| 1 000 | 12,70484 Kč | 12 704,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,42753 Kč | 28 568,83 Kč |
| 5 000 | 10,63817 Kč | 53 190,85 Kč |
| 7 500 | 10,23625 Kč | 76 771,88 Kč |
| 12 500 | 9,78478 Kč | 122 309,75 Kč |
| 17 500 | 9,73494 Kč | 170 361,45 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |




