
IPD30N06S223ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD30N06S223ATMA2TR-ND - Tape & Reel (TR) 448-IPD30N06S223ATMA2CT-ND - Cut Tape (CT) 448-IPD30N06S223ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S223ATMA2 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S223ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 901 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 100 | 16,73330 Kč | 1 673,33 Kč |
| 500 | 13,20984 Kč | 6 604,92 Kč |
| 1 000 | 12,07637 Kč | 12 076,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,84958 Kč | 27 123,95 Kč |
| 5 000 | 10,09143 Kč | 50 457,15 Kč |
| 7 500 | 9,70539 Kč | 72 790,43 Kč |
| 12 500 | 9,27169 Kč | 115 896,12 Kč |
| 17 500 | 9,16038 Kč | 160 306,65 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




