N-Channel 30 V 30A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N03S4L09ATMA1

DigiKey Part Number
IPD30N03S4L09ATMA1TR-ND - Tape & Reel (TR)
IPD30N03S4L09ATMA1CT-ND - Cut Tape (CT)
IPD30N03S4L09ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N03S4L09ATMA1
Description
MOSFET N-CH 30V 30A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N03S4L09ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
42W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 13µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,71400 Kč167,14 Kč
10010,99250 Kč1 099,25 Kč
5008,53190 Kč4 265,95 Kč
1 0007,73986 Kč7 739,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,88205 Kč17 205,12 Kč
5 0006,35177 Kč31 758,85 Kč
7 5006,08164 Kč45 612,30 Kč
12 5005,77818 Kč72 227,25 Kč
17 5005,59850 Kč97 973,75 Kč
25 0005,42389 Kč135 597,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč