
IPD30N03S4L09ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N03S4L09ATMA1TR-ND - Tape & Reel (TR) IPD30N03S4L09ATMA1CT-ND - Cut Tape (CT) IPD30N03S4L09ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N03S4L09ATMA1 |
Description | MOSFET N-CH 30V 30A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N03S4L09ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1520 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 42W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 13µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 10,99250 Kč | 1 099,25 Kč |
| 500 | 8,53190 Kč | 4 265,95 Kč |
| 1 000 | 7,73986 Kč | 7 739,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88205 Kč | 17 205,12 Kč |
| 5 000 | 6,35177 Kč | 31 758,85 Kč |
| 7 500 | 6,08164 Kč | 45 612,30 Kč |
| 12 500 | 5,77818 Kč | 72 227,25 Kč |
| 17 500 | 5,59850 Kč | 97 973,75 Kč |
| 25 000 | 5,42389 Kč | 135 597,25 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



