MFR Recommended
Similar

IPD30N03S2L10ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD30N03S2L10ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD30N03S2L10ATMA1 |
Description | MOSFET N-CH 30V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 100W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4 397 | IPD50N03S2L06ATMA1CT-ND | 49,98000 Kč | MFR Recommended |
| DMN3010LK3-13 | Diodes Incorporated | 0 | 31-DMN3010LK3-13CT-ND | 24,36000 Kč | Similar |
| FDD8876 | onsemi | 103 | FDD8876CT-ND | 42,00000 Kč | Similar |







