N-Channel 55 V 30A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD26N06S2L35ATMA2

DigiKey Part Number
IPD26N06S2L35ATMA2TR-ND - Tape & Reel (TR)
IPD26N06S2L35ATMA2CT-ND - Cut Tape (CT)
IPD26N06S2L35ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD26N06S2L35ATMA2
Description
MOSFET N-CH 55V 30A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD26N06S2L35ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
621 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,36800 Kč203,68 Kč
10013,52690 Kč1 352,69 Kč
50010,58762 Kč5 293,81 Kč
1 0009,64123 Kč9 641,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,61674 Kč21 541,85 Kč
5 0007,98361 Kč39 918,05 Kč
7 5007,66108 Kč57 458,10 Kč
12 5007,29880 Kč91 235,00 Kč
17 5007,08433 Kč123 975,77 Kč
25 0006,98184 Kč174 546,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč