
IPD25N06S240ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD25N06S240ATMA2TR-ND - Tape & Reel (TR) 448-IPD25N06S240ATMA2CT-ND - Cut Tape (CT) 448-IPD25N06S240ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25N06S240ATMA2 |
Description | MOSFET N-CH 55V 29A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25N06S240ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 513 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 12,70380 Kč | 1 270,38 Kč |
| 500 | 9,91862 Kč | 4 959,31 Kč |
| 1 000 | 9,02158 Kč | 9 021,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,05038 Kč | 20 125,95 Kč |
| 5 000 | 7,45017 Kč | 37 250,85 Kč |
| 7 500 | 7,14444 Kč | 53 583,30 Kč |
| 12 500 | 6,80102 Kč | 85 012,75 Kč |
| 17 500 | 6,59768 Kč | 115 459,40 Kč |
| 25 000 | 6,44114 Kč | 161 028,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



