
IPD22N08S2L50ATMA1 | |
|---|---|
DigiKey Part Number | IPD22N08S2L50ATMA1TR-ND - Tape & Reel (TR) IPD22N08S2L50ATMA1CT-ND - Cut Tape (CT) IPD22N08S2L50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD22N08S2L50ATMA1 |
Description | MOSFET N-CH 75V 27A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 27A (Tc) 75W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD22N08S2L50ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 31µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,13000 Kč | 351,30 Kč |
| 100 | 23,78860 Kč | 2 378,86 Kč |
| 500 | 18,93138 Kč | 9 465,69 Kč |
| 1 000 | 17,36955 Kč | 17 369,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,67929 Kč | 39 198,22 Kč |
| 5 000 | 14,63502 Kč | 73 175,10 Kč |
| 7 500 | 14,10327 Kč | 105 774,53 Kč |
| 12 500 | 13,50601 Kč | 168 825,12 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |



