


IPD055N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD055N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD055N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD055N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD055N08NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 98A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD055N08NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 55µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 100 | 23,45270 Kč | 2 345,27 Kč |
| 500 | 18,77348 Kč | 9 386,74 Kč |
| 1 000 | 17,26918 Kč | 17 269,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,00405 Kč | 32 008,10 Kč |
| 4 000 | 14,94076 Kč | 59 763,04 Kč |
| 6 000 | 14,39920 Kč | 86 395,20 Kč |
| 10 000 | 14,02929 Kč | 140 292,90 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





