N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily
Infineon OptiMOS™-5 40 V MOSFETs in SS08 | Digi-Key Daily

IPC70N04S5L4R2ATMA1

DigiKey Part Number
IPC70N04S5L4R2ATMA1TR-ND - Tape & Reel (TR)
IPC70N04S5L4R2ATMA1CT-ND - Cut Tape (CT)
IPC70N04S5L4R2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC70N04S5L4R2ATMA1
Description
MOSFET N-CH 40V 70A 8TDSON-34
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC70N04S5L4R2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2V @ 17µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-34
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 027
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,02350 Kč35 117,50 Kč
10 0006,54881 Kč65 488,10 Kč
15 0006,50675 Kč97 601,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1019,88500 Kč198,85 Kč
10013,16360 Kč1 316,36 Kč
50010,28062 Kč5 140,31 Kč
1 0009,35209 Kč9 352,09 Kč
2 0008,57107 Kč17 142,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,07900 Kč180,79 Kč
10011,96680 Kč1 196,68 Kč
5009,34578 Kč4 672,89 Kč
1 0008,50188 Kč8 501,88 Kč
2 0007,96423 Kč15 928,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč