


IPC100N04S5L1R9ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S5L1R9ATMA1TR-ND - Tape & Reel (TR) IPC100N04S5L1R9ATMA1CT-ND - Cut Tape (CT) IPC100N04S5L1R9ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S5L1R9ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S5L1R9ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4310 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18502Q5BT | Texas Instruments | 1 201 | 296-49603-1-ND | 93,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 100 | 21,21210 Kč | 2 121,21 Kč |
| 500 | 16,80620 Kč | 8 403,10 Kč |
| 1 000 | 15,38886 Kč | 15 388,86 Kč |
| 2 000 | 14,19697 Kč | 28 393,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,72444 Kč | 63 622,20 Kč |
| 10 000 | 11,93675 Kč | 119 367,50 Kč |
| 15 000 | 11,53566 Kč | 173 034,90 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |



