N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34
Infineon OptiMOS™-5 40 V MOSFETs in SS08 | Digi-Key Daily

IPC100N04S5L1R9ATMA1

DigiKey Part Number
IPC100N04S5L1R9ATMA1TR-ND - Tape & Reel (TR)
IPC100N04S5L1R9ATMA1CT-ND - Cut Tape (CT)
IPC100N04S5L1R9ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC100N04S5L1R9ATMA1
Description
MOSFET N-CH 40V 100A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC100N04S5L1R9ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
100W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18502Q5BTTexas Instruments1 201296-49603-1-ND93,22000 KčSimilar
In-Stock: 1 094
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1031,49200 Kč314,92 Kč
10021,21210 Kč2 121,21 Kč
50016,80620 Kč8 403,10 Kč
1 00015,38886 Kč15 388,86 Kč
2 00014,19697 Kč28 393,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,72444 Kč63 622,20 Kč
10 00011,93675 Kč119 367,50 Kč
15 00011,53566 Kč173 034,90 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč