N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IPC100N04S5L1R1ATMA1

DigiKey Part Number
IPC100N04S5L1R1ATMA1TR-ND - Tape & Reel (TR)
IPC100N04S5L1R1ATMA1CT-ND - Cut Tape (CT)
IPC100N04S5L1R1ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC100N04S5L1R1ATMA1
Description
MOSFET N-CH 40V 100A 8TDSON-34
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC100N04S5L1R1ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.1mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS8320Lonsemi12 075FDMS8320LCT-ND112,13000 KčSimilar
PJQ5440-AU_R2_000A1Panjit International Inc.03757-PJQ5440-AU_R2_000A1CT-ND52,50000 KčSimilar
In-Stock: 13 775
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1043,48700 Kč434,87 Kč
10029,79410 Kč2 979,41 Kč
50023,93142 Kč11 965,71 Kč
1 00022,04727 Kč22 047,27 Kč
2 00020,46297 Kč40 925,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,74958 Kč93 747,90 Kč
10 00017,69174 Kč176 917,40 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč