


IPC100N04S5L1R1ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S5L1R1ATMA1TR-ND - Tape & Reel (TR) IPC100N04S5L1R1ATMA1CT-ND - Cut Tape (CT) IPC100N04S5L1R1ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S5L1R1ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S5L1R1ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 8250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 100 | 23,83480 Kč | 2 383,48 Kč |
| 500 | 19,14514 Kč | 9 572,57 Kč |
| 1 000 | 19,07059 Kč | 19 070,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,04970 Kč | 80 248,50 Kč |
| 10 000 | 15,58052 Kč | 155 805,20 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



