


IPC100N04S51R7ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S51R7ATMA1TR-ND - Tape & Reel (TR) IPC100N04S51R7ATMA1CT-ND - Cut Tape (CT) IPC100N04S51R7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S51R7ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S51R7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 100 | 21,42850 Kč | 2 142,85 Kč |
| 500 | 17,08944 Kč | 8 544,72 Kč |
| 1 000 | 15,69391 Kč | 15 693,91 Kč |
| 2 000 | 15,33096 Kč | 30 661,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,25138 Kč | 66 256,90 Kč |
| 10 000 | 12,52531 Kč | 125 253,10 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



