


IPC100N04S51R2ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S51R2ATMA1TR-ND - Tape & Reel (TR) IPC100N04S51R2ATMA1CT-ND - Cut Tape (CT) IPC100N04S51R2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S51R2ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S51R2ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 131 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7650 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 500 | 23,93142 Kč | 11 965,71 Kč |
| 1 000 | 22,04727 Kč | 22 047,27 Kč |
| 2 000 | 20,46297 Kč | 40 925,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,74958 Kč | 93 747,90 Kč |
| 10 000 | 17,69174 Kč | 176 917,40 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



