
IPBE65R099CFD7AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPBE65R099CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPBE65R099CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPBE65R099CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPBE65R099CFD7AATMA1 |
Description | MOSFET N-CH 650V 24A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 127W (Tc) Surface Mount PG-TO263-7-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPBE65R099CFD7AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2513 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3-10 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 92,09700 Kč | 920,97 Kč |
| 100 | 66,43980 Kč | 6 643,98 Kč |
| 500 | 61,60982 Kč | 30 804,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,99546 Kč | 51 995,46 Kč |
| 2 000 | 50,33483 Kč | 100 669,66 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |



