
IPB80N06S4L07ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80N06S4L07ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N06S4L07ATMA2CT-ND - Cut Tape (CT) 448-IPB80N06S4L07ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S4L07ATMA2 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N06S4L07ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 100 | 21,31300 Kč | 2 131,30 Kč |
| 500 | 17,03988 Kč | 8 519,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,66619 Kč | 15 666,19 Kč |
| 2 000 | 14,51130 Kč | 29 022,60 Kč |
| 3 000 | 13,92293 Kč | 41 768,79 Kč |
| 5 000 | 13,54371 Kč | 67 718,55 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



