Similar
Similar
Similar
Similar

| IPB80N06S208ATMA1 | |
|---|---|
| DigiKey Part Number | IPB80N06S208ATMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IPB80N06S208ATMA1 | 
| Description | MOSFET N-CH 55V 80A TO263-3 | 
| Customer Reference | |
| Detailed Description | N-Channel 55 V 80A (Tc) 215W (Tc) Surface Mount PG-TO263-3-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 55 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 7.7mOhm @ 58A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 150µA | |
| Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 215W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-TO263-3-2 | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic