
IPB70N10S312ATMA1 | |
|---|---|
DigiKey Part Number | IPB70N10S312ATMA1TR-ND - Tape & Reel (TR) IPB70N10S312ATMA1CT-ND - Cut Tape (CT) IPB70N10S312ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB70N10S312ATMA1 |
Description | MOSFET N-CH 100V 70A TO263-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4355 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,98000 Kč | 76,98 Kč |
| 10 | 50,33000 Kč | 503,30 Kč |
| 100 | 35,21620 Kč | 3 521,62 Kč |
| 500 | 30,99928 Kč | 15 499,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,88329 Kč | 25 883,29 Kč |
| 2 000 | 25,32611 Kč | 50 652,22 Kč |
| Unit Price without VAT: | 76,98000 Kč |
|---|---|
| Unit Price with VAT: | 93,14580 Kč |



