
IPB70N04S406ATMA1 | |
|---|---|
DigiKey Part Number | IPB70N04S406ATMA1TR-ND - Tape & Reel (TR) IPB70N04S406ATMA1CT-ND - Cut Tape (CT) IPB70N04S406ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB70N04S406ATMA1 |
Description | MOSFET N-CH 40V 70A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 58W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB70N04S406ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 58W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 26µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 100 | 18,86460 Kč | 1 886,46 Kč |
| 500 | 14,96528 Kč | 7 482,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,71127 Kč | 13 711,27 Kč |
| 2 000 | 12,65665 Kč | 25 313,30 Kč |
| 3 000 | 12,11942 Kč | 36 358,26 Kč |
| 5 000 | 11,51581 Kč | 57 579,05 Kč |
| 7 000 | 11,15852 Kč | 78 109,64 Kč |
| 10 000 | 10,81126 Kč | 108 112,60 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



