


IPB65R155CFD7ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB65R155CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB65R155CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB65R155CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R155CFD7ATMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 77W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R155CFD7ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1283 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,11000 Kč | 78,11 Kč |
10 | 51,07500 Kč | 510,75 Kč |
100 | 40,01030 Kč | 4 001,03 Kč |
500 | 31,57370 Kč | 15 786,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 26,53742 Kč | 26 537,42 Kč |
2 000 | 25,79535 Kč | 51 590,70 Kč |
Unit Price without VAT: | 78,11000 Kč |
---|---|
Unit Price with VAT: | 94,51310 Kč |