IPB65R095C7ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 216
Unit Price: 131,87000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 2 138
Unit Price: 162,31000 Kč
Datasheet
N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R095C7ATMA1

DigiKey Part Number
IPB65R095C7ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB65R095C7ATMA1
Description
MOSFET N-CH 650V 24A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 590µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2140 pF @ 400 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
128W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
95mOhm @ 11.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB60R080P7ATMA1Infineon Technologies1 216IPB60R080P7ATMA1CT-ND131,87000 KčDirect
IPB65R095C7ATMA2Infineon Technologies2 138IPB65R095C7ATMA2CT-ND162,31000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes