


IPB65R075CFD7AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R075CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPB65R075CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPB65R075CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R075CFD7AATMA1 |
Description | AUTOMOTIVE_COOLMOS PG-TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 32A (Tc) 171W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 820µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3288 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 98,11400 Kč | 981,14 Kč |
| 100 | 72,70040 Kč | 7 270,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,39510 Kč | 59 395,10 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |




