Similar



IPB60R380P6ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R380P6ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB60R380P6ATMA1 |
Description | MOSFET N-CH 600V 10.6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 320µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 877 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R360P7ATMA1 | Infineon Technologies | 2 888 | IPB60R360P7ATMA1CT-ND | 54,80000 Kč | Similar |


