IPB60R280C6ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6 167
Unit Price: 16,48000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 807
Unit Price: 24,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 605
Unit Price: 20,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 437
Unit Price: 23,97000 Kč
Datasheet
N-Channel 600 V 13.8A (Tc) 104W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 13.8A (Tc) 104W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R280C6ATMA1

DigiKey Part Number
IPB60R280C6ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB60R280C6ATMA1
Description
MOSFET N-CH 600V 13.8A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 13.8A (Tc) 104W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes