N-Channel 600 V 35A (Tc) 162W (Tc) Surface Mount D2PAK (TO-263)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R060C7ATMA1

DigiKey Part Number
IPB60R060C7ATMA1TR-ND - Tape & Reel (TR)
IPB60R060C7ATMA1CT-ND - Cut Tape (CT)
IPB60R060C7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R060C7ATMA1
Description
MOSFET N-CH 600V 35A TO263-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 35A (Tc) 162W (Tc) Surface Mount D2PAK (TO-263)
Datasheet
 Datasheet
EDA/CAD Models
IPB60R060C7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 15.9A, 10V
Vgs(th) (Max) @ Id
4V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
162W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (TO-263)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,46000 Kč149,46 Kč
10100,99800 Kč1 009,98 Kč
10075,41160 Kč7 541,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,61082 Kč61 610,82 Kč
Manufacturers Standard Package
Unit Price without VAT:149,46000 Kč
Unit Price with VAT:180,84660 Kč