N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB45N06S4L08ATMA3

DigiKey Part Number
448-IPB45N06S4L08ATMA3TR-ND - Tape & Reel (TR)
448-IPB45N06S4L08ATMA3CT-ND - Cut Tape (CT)
448-IPB45N06S4L08ATMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB45N06S4L08ATMA3
Description
MOSFET N-CH 60V 45A TO263-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB45N06S4L08ATMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 883
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,28700 Kč312,87 Kč
10021,22480 Kč2 122,48 Kč
50016,92018 Kč8 460,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,53600 Kč15 536,00 Kč
2 00014,37187 Kč28 743,74 Kč
3 00013,77889 Kč41 336,67 Kč
5 00013,11279 Kč65 563,95 Kč
7 00012,71846 Kč89 029,22 Kč
10 00012,37570 Kč123 757,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč