
IPB45N06S4L08ATMA3 | |
|---|---|
DigiKey Part Number | 448-IPB45N06S4L08ATMA3TR-ND - Tape & Reel (TR) 448-IPB45N06S4L08ATMA3CT-ND - Cut Tape (CT) 448-IPB45N06S4L08ATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB45N06S4L08ATMA3 |
Description | MOSFET N-CH 60V 45A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB45N06S4L08ATMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 19,83680 Kč | 1 983,68 Kč |
| 500 | 15,81318 Kč | 7 906,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,51949 Kč | 14 519,49 Kč |
| 2 000 | 13,43169 Kč | 26 863,38 Kč |
| 3 000 | 12,87744 Kč | 38 632,32 Kč |
| 5 000 | 12,37572 Kč | 61 878,60 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



